78P7200L-IH
vs
78P2241B-IGT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TDK CORP
TDK CORP
Part Package Code
QLCC
QFP
Package Description
PLASTIC, LCC-28
LFQFP, QFP48,.35SQ,20
Pin Count
28
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Carrier Type
E-3
Carrier Type (2)
STS-1/OC-1
JESD-30 Code
S-PQCC-J28
S-PQFP-G48
Length
11.54 mm
7 mm
Number of Functions
1
1
Number of Terminals
28
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LFQFP
Package Equivalence Code
LDCC28,.5SQ
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.6 mm
Supply Current-Max
0.11 mA
0.11 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Telecom IC Type
PCM TRANSCEIVER
PCM TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
11.54 mm
7 mm
Base Number Matches
1
1
Compare 78P7200L-IH with alternatives
Compare 78P2241B-IGT with alternatives