78N05L-TN3-R vs NJM78LR05BM-(TE3) feature comparison

78N05L-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

NJM78LR05BM-(TE3) New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NEW JAPAN RADIO CO LTD
Package Description TO-252, 3/2 PIN SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 18 V
Input Voltage-Min 7 V 7.5 V
JESD-30 Code R-PSSO-G2 S-PDSO-G8
Number of Functions 1 1
Number of Terminals 2 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Voltage1-Max 5.25 V 5.2 V
Output Voltage1-Min 4.75 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 5% 4%
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Adjustability FIXED
Dropout Voltage1-Max 2.2 V
Dropout Voltage1-Nom 1.5 V
Input Voltage Absolute-Max 20 V
JESD-609 Code e6
Length 5 mm
Line Regulation-Max 0.065%
Load Regulation-Max 0.06%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Package Equivalence Code SOP8,.3
Qualification Status Not Qualified
Seated Height-Max 2 mm
Technology BIPOLAR
Terminal Finish TIN BISMUTH
Terminal Pitch 1.27 mm
Width 5 mm

Compare 78N05L-TN3-R with alternatives

Compare NJM78LR05BM-(TE3) with alternatives