78N05L-TN3-R vs 78L05MG-S08-T feature comparison

78N05L-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

78L05MG-S08-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description TO-252, 3/2 PIN SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSSO-G2 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 2 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Length 4.9 mm
Output Current1-Max 0.04 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.87 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare 78N05L-TN3-R with alternatives

Compare 78L05MG-S08-T with alternatives