78L08M-T9N-B
vs
UA78M08Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
TO-92NL
DIE
Package Description
TO-92NL, 3 PIN
DIE,
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
23 V
25 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
O-XBCY-T3
R-XUUC-N3
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.04 A
0.5 A
Output Voltage1-Max
8.4 V
8.3 V
Output Voltage1-Min
7.6 V
7.7 V
Output Voltage1-Nom
8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
TO-92
DIE
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
BOTTOM
UPPER
Voltage Tolerance-Max
5%
Base Number Matches
1
1
Compare 78L08M-T9N-B with alternatives
Compare UA78M08Y with alternatives