78L05ML-T9N-R
vs
78L05ML-T92-K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-92NL
TO-92
Package Description
TO-92,
TO-92,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
20 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
O-XBCY-T3
O-XBCY-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.04 A
0.04 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Load Regulation-Max
0.06%
Compare 78L05ML-T9N-R with alternatives
Compare 78L05ML-T92-K with alternatives