78B12S
vs
SDA01H1BR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GRAYHILL INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Length |
0.05 inch
|
0.039 inch
|
Actuator Type |
SLIDE
|
EXTENDED TYPE
|
Additional Feature |
TOP TAPE SEAL; TUBE PKG.
|
LOW PROFIE, UL
|
Body Breadth |
9.65 mm
|
4.52 mm
|
Body Height |
6.24 mm
|
3.5 mm
|
Body Length or Diameter |
32.5 mm
|
7.49 mm
|
Center Contact Material |
BRASS
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact Current(DC)-Max |
0.15 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.15A@30VDC
|
0.1A@5VDC
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(DC)-Max |
30 V
|
5 V
|
Dielectric Withstand Volts |
500VAC V
|
300VDC V
|
Electrical Life |
10000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
BERYLLIUM COPPER
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
12
|
1
|
Number of Switch Sections |
12
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
24
|
2
|
Packing Method |
TUBE
|
TR, 13 INCH
|
Sealing |
EPOXY TERMINAL SEALED; TOP TAPE SEALED
|
TOP TAPE SEALED
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Length |
0.136 inch
|
0.106 inch
|
Terminal Material |
COPPER ALLOY
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
SOLVENT
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Material |
|
POLYAMIDE6T
|
Body Color |
|
BLACK
|
Housing Material |
|
POLYPHENYLENE SULPHIDE
|
|
|
|
Compare 78B12S with alternatives
Compare SDA01H1BR with alternatives