78946-606 vs 008218006771005 feature comparison

78946-606 Amphenol Communications Solutions

Buy Now Datasheet

008218006771005 Kyocera AVX Components

Buy Now Datasheet
Active Active
AMPHENOL ICC AVX CORP
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
PEG
0.318 inch
0.386 inch
0.3 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL GOLD (20) OVER NICKEL (50)
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
e4 e4
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
130 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
30u inch
POLARIZED HOUSING
UL
0.19 inch
2.54 mm 1.27 mm
SOLDER SOLDER
6 6
94V-0
2 1
Yes
Yes
POLARIZED, STAGGERED CONFIGURATION
PLUG
MULTIPLE MATING PARTS AVAILABLE

Compare 78946-606 with alternatives

Compare 008218006771005 with alternatives