78931-929 vs 78931-719LF feature comparison

78931-929 Amphenol FCi

Buy Now Datasheet

78931-719LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 29 19
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 78931-929 with alternatives

Compare 78931-719LF with alternatives