78931-904 vs 78931-815LF feature comparison

78931-904 Amphenol FCi

Buy Now Datasheet

78931-815LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) GOLD (15) OVER NICKEL (50)
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 1
Pbfree Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 78931-904 with alternatives

Compare 78931-815LF with alternatives