787780-1 vs USB-B-S-F-B-TH-R feature comparison

787780-1 TE's AMP

Buy Now Datasheet

USB-B-S-F-B-TH-R Samtec Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN LEAD NICKEL
Shell Material COPPER ALLOY STEEL
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 2 Weeks, 5 Days
Samacsys Manufacturer SAMTEC
Board Mounting Option RETENTION CLIPS
Body Breadth 0.425 inch
Body Depth 0.638 inch
Body Length 0.476 inch
Contact Finish Termination NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style USB2.0 B
Durability 1500 Cycles
Insulator Color BLACK
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -50 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.5 mm
Plating Thickness 3u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.122 inch
Terminal Pitch 2 mm

Compare USB-B-S-F-B-TH-R with alternatives