787131-1
vs
3-5229912-1
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
SHIELDED
|
|
Body Breadth |
0.228 inch
|
0.605 inch
|
Body Depth |
0.528 inch
|
0.495 inch
|
Body Length |
1.098 inch
|
3.28 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN LEAD
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
Durability |
2000 Cycles
|
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
NATURAL
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYPHENYLENE OXIDE
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.031 inch
|
0.085 inch
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
30u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
STEEL
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
30 AWG
|
24 AWG
|
Wire Size-Min |
30 AWG
|
26 AWG
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
7 Weeks, 5 Days
|
Cable Types |
|
DISCRETE, ROUND
|
Contact Style |
|
CENTRONIC
|
EMI Shielded |
|
YES
|
Insulation Diameter-Min |
|
0.5 inch
|
Mains Connector Rating |
|
115/230VAC
|
Mounting Option 1 |
|
#4-40 UNC 2B
|
Mounting Option 2 |
|
SCREWLOCKS
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-40 °C
|
Panel Mount |
|
NO
|
Rated Current (Signal) |
|
1 A
|
Terminal Pitch |
|
2.16 mm
|
|
|
|
Compare 787131-1 with alternatives
Compare 3-5229912-1 with alternatives