786534-1
vs
94106-322337
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
AMPLIMITE
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.236 inch
0.987 inch
Body Length
2.732 inch
2.73 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#4-40
Mounting Option 2
THREADED
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Plating Thickness
30u inch
30u inch
Reference Standard
UL, CSA
UL
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Terminal Length
0.228 inch
0.125 inch
Terminal Pitch
2.7686 mm
2.7686 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
37
37
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.2224 N
Base Number Matches
2
1
Contact Finish Termination
TIN
JESD-609 Code
e3
Compare 786534-1 with alternatives
Compare 94106-322337 with alternatives