78588-020 vs TSM-110-02-TL-DV feature comparison

78588-020 Amphenol Communications Solutions

Buy Now Datasheet

TSM-110-02-TL-DV Samtec Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30) OVER NICKEL TIN LEAD
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch
Body Depth 0.15 inch
Body Length 1 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.953 mm
Rated Current (Signal) 7 A

Compare 78588-020 with alternatives

Compare TSM-110-02-TL-DV with alternatives