78537-510HLF vs 78537-210H feature comparison

78537-510HLF Amphenol FCi

Buy Now Datasheet

78537-210H Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL AU ON NI
Contact Finish Termination GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Base Number Matches 2 1
Compliance Temperature Grade Military: -65C to +130C
Additional Feature BREAKAWAY TYPE
Body Breadth 0.29 inch
Body Depth 0.115 inch
Body Length 1 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Number Of PCB Rows 3
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.095 inch

Compare 78537-510HLF with alternatives

Compare 78537-210H with alternatives