78509-004 vs TCSD-04-S-30.00-01-F feature comparison

78509-004 Amphenol FCi

Buy Now Datasheet

TCSD-04-S-30.00-01-F Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 2 1
Rohs Code Yes
Package Description LEAD FREE
Samacsys Manufacturer SAMTEC
Contact Finish Mating GOLD FLASH (3)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3

Compare 78509-004 with alternatives

Compare TCSD-04-S-30.00-01-F with alternatives