78299-520 vs 78299-420H feature comparison

78299-520 Amphenol FCi

Buy Now Datasheet

78299-420H Amphenol Communications Solutions

Buy Now Datasheet
No
No
Active Active
FCI AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.24 inch 0.24 inch
0.268 inch 0.273 inch
2 inch 1 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) SN-PB ON NI
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
e4
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch 150u inch
UL UL, CSA
0.12 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
94V-0
2 2
BREAKAWAY TYPE
RECEPTACLE
1500VAC V
5000000000 Ω
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
130 °C
-65 °C
3 A

Compare 78299-520 with alternatives

Compare 78299-420H with alternatives