78299-102
vs
104352-1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.24 inch
0.192 inch
Body Depth
0.268 inch
0.09 inch
Body Length
0.2 inch
0.084 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
30u inch
200u inch
Reference Standard
UL
CSA, LR, U
Terminal Length
0.12 inch
0.12 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body/Shell Style
RECEPTACLE
EMI Shielded
NO
Empty Shell
NO
Insertion Force-Max
2.78 N
Insulator Material
POLYETHYLENE
Mains Connector Rating
3A
Mating Information
5-87456-3
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Panel Mount
NO
Rated Current (Signal)
3 A
Withdrawl Force-Min
.139 N
Compare 78299-102 with alternatives
Compare 104352-1 with alternatives