78276-548
vs
10130049-148LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.24 inch
0.157 inch
Body Depth
0.268 inch
0.417 inch
Body Length
4.8 inch
1.89 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL
AU
Contact Finish Termination
GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL
Matte Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
BLACK
JESD-609 Code
e4
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2 mm
Plating Thickness
15u inch
30u inch
Reference Standard
UL
UL
Terminal Length
0.12 inch
0.087 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
48
48
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Insulator Material
POLYETHYLENE
Compare 78276-548 with alternatives
Compare 10130049-148LF with alternatives