782422331 vs FBM0402-241E feature comparison

782422331 Wurth Elektronik

Buy Now Datasheet

FBM0402-241E VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Würth Elektronik
Approvals IEC
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 330 OHM Ω 240 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, 7 INCH
Rated Current 0.3 A 0.3 A
Screening Level AEC-Q200
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description 0402
Case Code 0402
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare 782422331 with alternatives

Compare FBM0402-241E with alternatives