78234-1011 vs 78234-2023 feature comparison

78234-1011 Molex

Buy Now Datasheet

78234-2023 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Samacsys Modified On 2022-06-14 22:10:39
Total Weight 18084
Category CO2 Kg 3.7
CO2 66910.8
Compliance Temperature Grade Commercial Extended: -20C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
CAS Accounted for Wt 39
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 7440-48-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Body Breadth 0.956 inch 0.956 inch
Body Depth 1.376 inch 1.376 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P2 S0P2
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination MATTE TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 1 mΩ 1 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Dielectric Withstanding Voltage 1500VDC V 1500VDC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 4.8928 N 4.8928 N
Insulation Resistance 20000000000 Ω 20000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Plating Thickness 30u inch 30u inch
Reference Standard UL, CSA UL, CSA
Terminal Length 0.095 inch 0.095 inch
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 2 2
Withdrawl Force-Min .5004 N .5004 N
Base Number Matches 2 1

Compare 78234-1011 with alternatives

Compare 78234-2023 with alternatives