78120-6013
vs
SSHSM-130-D-02-H-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MOLEX LLC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.131 inch
0.195 inch
Body Depth
0.178 inch
0.335 inch
Body Length
1.504 inch
3 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Finish Termination
GOLD NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insertion Force-Max
1.946 N
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYETHYLENE
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
250 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
5.461 mm
Plating Thickness
9.8u inch
30u inch
Rated Current (Signal)
1.75 A
3 A
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
60
Withdrawl Force-Min
.3892 N
Base Number Matches
1
1
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
Contact Material
NOT SPECIFIED
JESD-609 Code
e0
Reference Standard
UL
Compare 78120-6013 with alternatives
Compare SSHSM-130-D-02-H-V with alternatives