7802801EA vs 7802801EX feature comparison

7802801EA TT Electronics Power and Hybrid / Semelab Limited

Buy Now

7802801EX Philips Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD SIGNETICS CORP
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare 7802801EA with alternatives

Compare 7802801EX with alternatives