7802701EA vs GD74LS148J feature comparison

7802701EA Texas Instruments

Buy Now Datasheet

GD74LS148J Goldstar Electron Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC GOLDSTAR ELECTRON CO LTD
Part Package Code DIP
Package Description DIP, DIP16,.3 ,
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT
Family LS LS
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type ENCODER ENCODER
Max I(ol) 0.004 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 10 mA 20 mA
Prop. Delay@Nom-Sup 19 ns
Propagation Delay (tpd) 36 ns 29 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 6.92 mm
Base Number Matches 1 1

Compare 7802701EA with alternatives

Compare GD74LS148J with alternatives