7802601EA vs SN74LV4040ADG4 feature comparison

7802601EA Texas Instruments

Buy Now Datasheet

SN74LV4040ADG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction UP UP
Family LS LV/LV-A/LVX/H
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e4
Length 19.56 mm 9.9 mm
Load/Preset Input NO
Logic IC Type DECADE COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 7500000 Hz 50000000 Hz
Max I(ol) 0.008 A 0.012 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 12
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE TUBE
Power Supply Current-Max (ICC) 26 mA 0.02 mA
Prop. Delay@Nom-Sup 60 ns 12 ns
Propagation Delay (tpd) 60 ns 28 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 2 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 3.9 mm
fmax-Min 25 MHz 125 MHz
Base Number Matches 3 1
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 7802601EA with alternatives

Compare SN74LV4040ADG4 with alternatives