7801301XX
vs
FLH0002H/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SATCON ELECTRONICS
SATCON ELECTRONICS
Part Package Code
BCY
BCY
Package Description
,
, CAN8,.23
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Input Offset Voltage-Max
30000 µV
30000 µV
JESD-30 Code
O-MBCY-P8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-12 V
-12 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
200 V/us
200 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Low-Offset
NO
Package Equivalence Code
CAN8,.23
Screening Level
MIL-STD-883
Supply Current-Max
10 mA
Compare 7801301XX with alternatives
Compare FLH0002H/883 with alternatives