7801301XX vs 7801301XA feature comparison

7801301XX Spectrum Microwave

Buy Now

7801301XA

Part not found

Search for 7801301XA
Part Life Cycle Code Transferred
Ihs Manufacturer SATCON ELECTRONICS
Part Package Code BCY
Package Description ,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Input Offset Voltage-Max 30000 µV
JESD-30 Code O-MBCY-P8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -12 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Nom 200 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 1

Compare 7801301XX with alternatives