7801301XX
vs
5962-8963601GA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANAREN INC
INTERSIL CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Input Offset Voltage-Max
30000 µV
20000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-12 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Qualified
Not Qualified
Slew Rate-Nom
200 V/us
1300 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
12 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
1
Part Package Code
BCY
Pin Count
8
Average Bias Current-Max (IIB)
7 µA
JESD-609 Code
e4
Output Current-Min
0.1 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
GOLD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 7801301XX with alternatives
Compare 5962-8963601GA with alternatives