7801101SX
vs
5962-3832503BSX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Package Description
,
DFP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY REGISTER
Family
ACT
LS
JESD-30 Code
R-GDFP-F20
R-GDFP-F20
Length
12.7 mm
Logic IC Type
D FLIP-FLOP
BUS DRIVER
Number of Bits
4
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
10 ns
37 ns
Qualification Status
Qualified
Not Qualified
Seated Height-Max
2.16 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Width
6.475 mm
fmax-Min
95 MHz
Base Number Matches
4
1
Part Package Code
DFP
Pin Count
20
Number of Ports
2
Output Characteristics
3-STATE
Compare 5962-3832503BSX with alternatives