7800304PA
vs
HA7-2640/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INTERSIL CORP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.035 µA
0.025 µA
Bias Current-Max (IIB) @25C
0.02 µA
0.025 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7000 µV
4000 µV
JESD-30 Code
R-GDIP-T8
R-CDIP-T8
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-40 V
-50 V
Neg Supply Voltage-Nom (Vsup)
-28 V
-40 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Slew Rate-Min
1.4 V/us
3 V/us
Supply Current-Max
4.5 mA
4 mA
Supply Voltage Limit-Max
40 V
50 V
Supply Voltage-Nom (Vsup)
28 V
40 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
50000
75000
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Pin Count
8
JESD-609 Code
e0
Seated Height-Max
5.08 mm
Slew Rate-Nom
5 V/us
Terminal Finish
TIN LEAD
Unity Gain BW-Nom
5000
Width
7.62 mm
Compare 7800304PA with alternatives
Compare HA7-2640/883 with alternatives