780-M44-213R051
vs
94122-3BB344
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NORCOMP INTERCONNECT DEVICES
|
FCI
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Samacsys Manufacturer |
NorComp
|
|
Additional Feature |
IP67
|
|
Board Mounting Option |
BOARD LOCK
|
|
Body Breadth |
0.492 inch
|
|
Body Depth |
0.226 inch
|
|
Body Length |
2.089 inch
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYAMIDE9T
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.090 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
3
|
|
Number of Rows Loaded |
3
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
NICKEL
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Terminal Length |
0.256 inch
|
|
Terminal Pitch |
2.28 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
44
|
44
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 780-M44-213R051 with alternatives
Compare 94122-3BB344 with alternatives