77LI2820JM00K vs 77LI2820DQ00K feature comparison

77LI2820JM00K KEMET Corporation

Buy Now Datasheet

77LI2820DQ00K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 7139
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.082 µF 0.082 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm 16 mm
JESD-609 Code e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 10 mm 10 mm
Base Number Matches 1 1

Compare 77LI2820JM00K with alternatives

Compare 77LI2820DQ00K with alternatives