77DFAF15P1BPNRM8 vs DAF15P0HXLF feature comparison

77DFAF15P1BPNRM8 Amphenol Corporation

Buy Now Datasheet

DAF15P0HXLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (118) OVER NICKEL GOLD (8) OVER NICKEL
Contact Finish Termination GOLD (118) OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Material COPPER ALLOY

Compare 77DFAF15P1BPNRM8 with alternatives

Compare DAF15P0HXLF with alternatives