77DEG09P1BUNRM5
vs
DEM09P867TXLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-24308
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (118) OVER NICKEL
GOLD (16) OVER NICKEL
Contact Finish Termination
GOLD (118) OVER NICKEL
GOLD (16) OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN/ZINC CHROMIUM
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare 77DEG09P1BUNRM5 with alternatives
Compare DEM09P867TXLF with alternatives