77DEG09P1BONVFM2 vs 77DEH09P1ATNVFM feature comparison

77DEG09P1BONVFM2 Amphenol Corporation

Buy Now Datasheet

77DEH09P1ATNVFM TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-24308 W/ GND TABS,EUROPEAN FOOTPRINT
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.488 inch
Body Depth 0.518 inch
Body Length 1.209 inch
Contact Finish Mating AU ON NI
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Material BRASS
Contact Pattern STAGGERED
Contact Resistance 8.5 mΩ
Contact Style MACHINE SCREW
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 #4-40
Mounting Option 2 INSERT
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 7.5 A
Reference Standard UL
Terminal Length 0.157 inch
Terminal Pitch 2.7432 mm
Withdrawl Force-Min .3892 N

Compare 77DEG09P1BONVFM2 with alternatives

Compare 77DEH09P1ATNVFM with alternatives