778P5623400JB2
vs
778P5623400JA2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.0056 µF
|
0.0056 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
9.4 mm
|
9.4 mm
|
JESD-609 Code |
e4
|
e4
|
Length |
19.1 mm
|
19.1 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
3%
|
3%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
3%
|
3%
|
Rated (AC) Voltage (URac) |
400 V
|
400 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Surface Mount |
NO
|
NO
|
Temperature Coefficient |
-140ppm/C ppm/°C
|
-140ppm/C ppm/°C
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Pitch |
0.5 mm
|
1.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
8.4 mm
|
8.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 778P5623400JB2 with alternatives
Compare 778P5623400JA2 with alternatives