778P5623400JB1 vs 778P5623400JH2 feature comparison

778P5623400JB1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

778P5623400JH2 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9.4 mm 9.4 mm
JESD-609 Code e4 e4
Length 19.1 mm 19.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 3% 3%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 3% 3%
Rated (AC) Voltage (URac) 400 V 400 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Temperature Coefficient -140ppm/C ppm/°C -140ppm/C ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Terminal Pitch 0.5 mm 0.5 mm
Terminal Shape WIRE WIRE
Width 8.4 mm 8.4 mm
Base Number Matches 1 1

Compare 778P5623400JB1 with alternatives

Compare 778P5623400JH2 with alternatives