778P5623400JA2
vs
778P5623400JG3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0056 µF
0.0056 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
9.4 mm
9.4 mm
JESD-609 Code
e4
e3
Length
19.1 mm
19.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
3%
3%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
3%
3%
Rated (AC) Voltage (URac)
400 V
400 V
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Temperature Coefficient
-140ppm/C ppm/°C
-140ppm/C ppm/°C
Terminal Finish
Gold (Au)
Tin (Sn)
Terminal Pitch
1.5 mm
0.5 mm
Terminal Shape
WIRE
WIRE
Width
8.4 mm
8.4 mm
Base Number Matches
1
1
Compare 778P5623400JA2 with alternatives
Compare 778P5623400JG3 with alternatives