777TW-D-24W7-P-SY-4R-RM84 vs 117TW-D-24W7-P-EP2SV-4R-RM6 feature comparison

777TW-D-24W7-P-SY-4R-RM84 Amphenol Corporation

Buy Now Datasheet

117TW-D-24W7-P-EP2SV-4R-RM6 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN CHROMATE
Shell Material STEEL STEEL
Shell Size D D
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 777TW-D-24W7-P-SY-4R-RM84 with alternatives

Compare 117TW-D-24W7-P-EP2SV-4R-RM6 with alternatives