777DFAH15PA4RM5 vs 94114-314315 feature comparison

777DFAH15PA4RM5 Amphenol Corporation

Buy Now Datasheet

94114-314315 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (118) OVER NICKEL GOLD (30)
Contact Finish Termination GOLD (118) OVER NICKEL TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Material BRASS

Compare 777DFAH15PA4RM5 with alternatives

Compare 94114-314315 with alternatives