777DFAG15P1BUNVF vs 09662235800 feature comparison

777DFAG15P1BUNVF Amphenol Corporation

Buy Now Datasheet

09662235800 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-24308 STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYBUTYLENE TEREPHTHALATE-POLYESTER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL METAL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 777DFAG15P1BUNVF with alternatives

Compare 09662235800 with alternatives