777DF-E-09-P-OL2RM5 vs 117DF-E-K-9-P feature comparison

777DF-E-09-P-OL2RM5 Amphenol Corporation

Buy Now Datasheet

117DF-E-K-9-P Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-C-24308
Body Breadth 0.488 inch 0.488 inch
Body Depth 0.174 inch
Body Length 1.209 inch 1.209 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 5 mΩ 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V 300VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.502 N 2.502 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
MIL Conformance YES NO
Mating Contact Pitch 0.108 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .164-.189
Mounting Option 2 NON-THREADED NON-THREADED
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL PANEL
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Finish TIN CHROMATE
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.217 inch
Terminal Pitch 2.7432 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Design PREASSEM CONN
JESD-609 Code e4
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG
Withdrawl Force-Min 1.1954 N

Compare 777DF-E-09-P-OL2RM5 with alternatives

Compare 117DF-E-K-9-P with alternatives