777DF-D-50-S-U vs 117DF-D-50-S-OL2 feature comparison

777DF-D-50-S-U Amphenol Corporation

Buy Now Datasheet

117DF-D-50-S-OL2 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.6 inch 0.6 inch
Body Depth 0.174 inch 0.174 inch
Body Length 2.63 inch 2.63 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 5 mΩ 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VDC V 1000VDC V
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Finish TIN YELLOW CHROMATE
Shell Material STEEL STEEL
Terminal Length 0.124 inch 0.217 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1

Compare 777DF-D-50-S-U with alternatives

Compare 117DF-D-50-S-OL2 with alternatives