77319-903-26LF vs STMM-113-01-F-D feature comparison

77319-903-26LF Amphenol Communications Solutions

Buy Now Datasheet

STMM-113-01-F-D Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.248 inch 0.257 inch
Body Depth 0.259 inch 0.19 inch
Body Length 1.3 inch 1.267 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL GOLD (3)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Plating Thickness 8u inch 3u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.115 inch 0.092 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0
Base Number Matches 2 1
Samacsys Manufacturer SAMTEC
Additional Feature SHROUDED
Body/Shell Style RECEPTACLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING

Compare 77319-903-26LF with alternatives

Compare STMM-113-01-F-D with alternatives