77319-102-60LF
vs
09185605321001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.248 inch
0.366 inch
Body Depth
0.259 inch
0.48 inch
Body Length
3 inch
3.315 inch
Connector Type
BOARD CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Termination
MATTE TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
2 A
Terminal Length
0.146 inch
0.177 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
60
60
Base Number Matches
1
1
Contact Resistance
20 mΩ
Insulation Resistance
1000000000 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Compare 77319-102-60LF with alternatives
Compare 09185605321001 with alternatives