77315-427-32
vs
22-28-1328
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PACKAGED IN POLY BAGS, H. TEMP
POLARIZED
Body Breadth
0.094 inch
0.284 inch
Body Depth
0.059 inch
0.337 inch
Body Length
3.2 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD (150) OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
POLARIZED LCK
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
150u inch
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
32
32
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Samacsys Manufacturer
Molex
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Insulation Resistance
50000000000 Ω
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Polarization Key
SHRD ENDS
Compare 77315-427-32 with alternatives
Compare 22-28-1328 with alternatives