77311R4AKT03 vs 77311R1AJT03LF feature comparison

77311R4AKT03 Amphenol FCi

Buy Now Datasheet

77311R1AJT03LF Amphenol FCi

Buy Now Datasheet
No Yes
Obsolete Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.094 inch 0.094 inch
0.1 inch 0.1 inch
0.3 inch 0.3 inch
BOARD CONNECTOR BOARD CONNECTOR
TIN LEAD (150) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
e0 e3
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
2 2
TUBE PACKAGING
RECEPTACLE
5000000000 Ω
BLACK
POLYETHYLENE
125 °C
-65 °C
UL, CSA
0.134 inch

Compare 77311R4AKT03 with alternatives

Compare 77311R1AJT03LF with alternatives