77311-SAR-18LF vs 77311-5AS-18LF feature comparison

77311-SAR-18LF Amphenol FCi

Buy Now Datasheet

77311-5AS-18LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.094 inch 0.094 inch
Body Depth 0.1 inch 0.1 inch
Body Length 1.8 inch 1.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER PALLADIUM NICKEL (15)
Contact Finish Termination Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 2121VAC V 2121VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.095 inch 0.057 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
JESD-609 Code e3

Compare 77311-SAR-18LF with alternatives

Compare 77311-5AS-18LF with alternatives