77311-S70T02LF vs 77311-S70-02 feature comparison

77311-S70T02LF Amphenol FCi

Buy Now Datasheet

77311-S70-02 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.094 inch 0.094 inch
Body Depth 0.1 inch 0.1 inch
Body Length 0.2 inch 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER PALLADIUM NICKEL (15) GOLD FLASH OVER PALLADIUM NICKEL (15)
Contact Finish Termination Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA; UL UL, CSA
Terminal Length 0.138 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Withdrawl Force-Min 9 N
Base Number Matches 2 2
Body/Shell Style RECEPTACLE
JESD-609 Code e0

Compare 77311-S70T02LF with alternatives

Compare 77311-S70-02 with alternatives