77311-838KC33LF vs 77311-13833LF feature comparison

77311-838KC33LF Amphenol FCi

Buy Now Datasheet

77311-13833LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.094 inch 0.094 inch
Body Depth 0.1 inch 0.1 inch
Body Length 3.3 inch 3.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 2121VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA; UL UL
Terminal Length 0.15 inch 0.15 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 33 33
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 9 N
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 77311-838KC33LF with alternatives

Compare 77311-13833LF with alternatives