77311-4AT-24LF
vs
77311-4AS-24
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.094 inch
0.094 inch
Body Depth
0.1 inch
0.1 inch
Body Length
2.4 inch
2.4 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
SN ON NI
Contact Finish Termination
MATTE TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
2121VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
79u inch
79u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.181 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
24
24
UL Flammability Code
94V-0
Base Number Matches
2
2
Compare 77311-4AT-24LF with alternatives
Compare 77311-4AS-24 with alternatives